EXB-U14161JX

Panasonic
667-EXB-U14161JX
EXB-U14161JX

製造商:

說明:
電阻器網路及陣列 0201x2R anti-sulfurated resistor array a

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.37 HK$3.37
HK$2.40 HK$24.00
HK$1.78 HK$44.50
HK$0.962 HK$96.20
HK$0.797 HK$199.25
HK$0.666 HK$333.00
HK$0.60 HK$600.00
HK$0.485 HK$2,425.00
HK$0.362 HK$3,620.00

類似產品

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 電阻器網路及陣列
EXB-U
AEC-Q200
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Resistor Networks & Arrays
原廠包裝數量: 10000
子類別: Resistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Anti-Sulfur Resistors

Panasonic Anti-Sulfur Thick Film Chip Resistors in standard, wide terminal, and array types provide excellent resistance to sulfuration by using an Ag-Pd based inner electrode. These Panasonic Anti-Sulfur Resistors ensure high reliability by utilizing metal glaze thick film resistive elements and three layers of electrodes. ERJ-U, ERJ-C1, and EXB-U devices are suitable for use in automotive, industrial, factory automation, and power supply applications that may be subject to a high-sulfur environment. These Panasonic resistors are ideal for use in a variety of applications, including ECU, navigation systems, DC-DC power supplies, notebook PCs/desktop PCs/servers, and memory modules (SSD, DDR).

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

EXB-U Anti-Sulfur Resistors

Panasonic EXB-U Anti-Sulfur Resistors are array type devices that achieve high resistance to sulfurization by adopting an Ag-Pd-based inner electrode. EXBU2 (0402 Array) and EXBU3 (0603 Array) Chip Resistor Arrays improve placement efficiency by two, four, or eight times that of flat type chip resistors. Panasonic EXB-U devices meet IEC 60115-9, JIS C 5201-9, and EIAJ RC-2129 standards. These resistor arrays are TS 16949 certified and AEC-Q200 applicable.