EXB-S8V681J

Panasonic
667-EXB-S8V681J
EXB-S8V681J

製造商:

說明:
電阻器網路及陣列 Resistor Array Chip 4 elements

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 54,456

庫存:
54,456 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.18 HK$5.18
HK$3.32 HK$33.20
HK$2.52 HK$63.00
HK$2.25 HK$225.00
HK$1.96 HK$490.00
HK$1.78 HK$890.00
HK$1.45 HK$1,450.00
完整捲(訂購多個2500)
HK$1.32 HK$3,300.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 電阻器網路及陣列
RoHS:  
Reel
Cut Tape
MouseReel
EXB-V
Arrays
SMD/SMT
680 Ohms
5 %
Isolated
4 Resistor
8 Pin
200 PPM / C
- 55 C
+ 125 C
5.1 mm
2.2 mm
0.7 mm
AEC-Q200
品牌: Panasonic
每一元件的功率: 100 mW (1/10 W)
產品類型: Resistor Networks & Arrays
原廠包裝數量: 2500
子類別: Resistors
每件重量: 30 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210010
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Chip Resistor Arrays

Panasonic Chip Resistor Arrays offer a 0.031W to 0.1W power rating, 25V to 200V maximum overload voltage, and ±5% resistance tolerance rating. These resistor arrays meet IEC 60115-9, JIS C 5201-9, EIAJ RC-2129, AEC-Q200, and RoHS standards. Panasonic Chip Resistor Arrays are available in a 0805 case with either convex or concave terminations, while the smaller 0201 case sizes are available with flat terminations.