EVP-BT6A4A000

Panasonic
769-EVP-BT6A4A000
EVP-BT6A4A000

製造商:

說明:
觸摸開關 Op Force 2.6 N STR w/o ground term

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 32

庫存:
32
可立即送貨
在途量:
4,000
預期13/4/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.30 HK$2.30
HK$2.03 HK$20.30
HK$1.91 HK$47.75
HK$1.71 HK$171.00
HK$1.59 HK$397.50
HK$1.50 HK$750.00
HK$1.41 HK$1,410.00
完整捲(訂購多個2000)
HK$1.35 HK$2,700.00
HK$1.29 HK$5,160.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 觸摸開關
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.8 mm
Round
OFF - (ON)
2.6 N
20 mA
15 VDC
No
SPST
SMD/SMT
Black
6.5 mm
6 mm
4.3 mm
EVP-BT
200000 Cycle
Reel
Cut Tape
MouseReel
致動器長度: 2.5 mm
執行機構風格: Push Plate
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: JP
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝類型: Sealed
產品: Light Touch Switches
產品類型: Tactile Switches
原廠包裝數量: 2000
子類別: Switches
行程: 0.25 mm
每件重量: 300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

Light Touch Top-Push Switches

Panasonic Light Touch Top-Push Switches provide high operability and are equipped with a top-position actuator (push plate). These switches feature a compact design, low contact resistance, high contact reliability, small bounce noise, and a sharp tactile feel. The light touch top-push switches are available in surface-mount or through-hole mounting styles. Termination options include gull-wing lead, J-form, leadless, SMD/SMT, and solder pads.

EVP-BT Tactile Switches

Panasonic EVP-BT Tactile Switches feature a 6.5mm x 6.0mm footprint with 4.3mm height. These square, thin type switches provide a long life of up to 2 million cycles. They are designed with short travel and overstroke. Options include an SMD/SMT or J-form lead termination style and with or without a ground terminal. The operating force range is from a light touch at 0.5N up to 3.5N. Panasonic EVP-BT Tactile Switches are ideally suited for use in medical, electronic equipment, computer mouse, and gaming applications.

輕觸開關

Panasonic Electronic Components輕觸開關是瞬時按動觸感開關,以小電流(最高20 mA 15Vdc)操作。特點包括: 清晰明確的啟動回饋、 低觸點電阻、最小跳動及高觸點可靠性。 包括EVP-AD系列, 它設有世界首個LED開放中心空間。EVP-AD系列擁有4.2mm中心空間直徑,為設計者提供更多LED選項,包括:顏色、密度及一致性。PansonicEVP-AD系列的耐用設計使其具備汽車應用的必要條件。其他Panasonic輕觸開關系列包括:EVP-AF連內建致動器、EVQ-PL連可選改良致動器推拉板、雙動系列EVQ-3PEVQ-PR相機快門功能EVQ-Q0及EVQ-Q1,十分適合超高力度汽車應用及高級大型推板。
瞭解更多。