ETQ-P4M4R7KFN

Panasonic
667-ETQ-P4M4R7KFN
ETQ-P4M4R7KFN

製造商:

說明:
功率電感器 - SMD 4.70uH 20% 6.4x6x4.8 SMD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,302
預期13/3/2026
工廠前置作業時間:
23
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.49 HK$6.49
HK$5.31 HK$53.10
HK$4.64 HK$116.00
HK$4.37 HK$437.00
HK$4.04 HK$1,010.00
HK$3.89 HK$1,945.00
完整捲(訂購多個1000)
HK$3.53 HK$3,530.00
HK$3.29 HK$6,580.00
HK$3.20 HK$16,000.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 功率電感器 - SMD
RoHS:  
Power Choke
Shielded
4.7 uH
20 %
7.3 A
22.77 mOhms
9.3 A
- 40 C
+ 150 C
Standard
6.4 mm
6 mm
4.8 mm
Metal Composite
AEC-Q200
PCC-M0648M-LE
Reel
Cut Tape
MouseReel
應用: Power Line Choke
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: ID
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 1000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Automotive Inductors

Panasonic provides inductors suitable for automotive applications that require specific ratings and designs. These inductors feature numerous variations, including high performance, low DCR, low profile, high frequency, large current ratings, and high vibration resistance.

LE Type ETQP-M-KF Automotive Power Inductors

Panasonic LE Type ETQP-M-KF Automotive Power Inductors are AEC-Q200 compliant, operate at temperatures up to +150°C, and offer ±20% inductance tolerance. These shielded power inductors provide high heat resistance and high reliability using a metal composite core (MC). The series also features a developed integral construction for high vibration resistance under the severe reliability conditions of automotive applications. Panasonic LE Type ETQP-M-KF Automotive Power Inductors are suitable for boost-converters and as noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability.