ETQ-P3M1R5KVP

Panasonic
667-ETQ-P3M1R5KVP
ETQ-P3M1R5KVP

製造商:

說明:
功率電感器 - SMD PCC Lo Pro 1.5uH 5.5x5x3mm,AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 320

庫存:
320
可立即送貨
在途量:
8,000
預期30/6/2026
工廠前置作業時間:
23
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.00 HK$6.00
HK$4.95 HK$49.50
HK$4.32 HK$108.00
HK$4.08 HK$408.00
HK$3.77 HK$942.50
HK$3.56 HK$1,780.00
HK$3.35 HK$3,350.00
HK$3.22 HK$6,440.00
完整捲(訂購多個4000)
HK$3.04 HK$12,160.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 功率電感器 - SMD
RoHS:  
Power Choke
Shielded
1.5 uH
20 %
8.1 A
13.2 mOhms
- 55 C
+ 155 C
Standard
5.5 mm
5 mm
3 mm
Metal Composite
AEC-Q200
PCC-M0530M-LP
Reel
Cut Tape
MouseReel
應用: Power
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: ID
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 4000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 100 kHz
每件重量: 400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

ETQ-P Automotive Power Choke Coils

Panasonic ETQ-P Automotive Power Choke Coils are low-profile, metal composite core devices that provide high heat resistance and high reliability over a broad temperature range. Panasonic ETQ-P Series Automotive Power Choke Coils are AEC-Q200 Automotive qualified and RoHS compliant. Applications include noise filters, boost-converters, and DC/DC buck-converters.

Automotive Inductors

Panasonic provides inductors suitable for automotive applications that require specific ratings and designs. These inductors feature numerous variations, including high performance, low DCR, low profile, high frequency, large current ratings, and high vibration resistance.

Low-Profile ETQP-M-KV Automotive Power Inductors

Panasonic Low-Profile ETQP-M-KV Automotive Power Inductors provide high heat resistance (up to +155°C) and high reliability using a composite metal core. Featuring a ferrous alloy magnetic material, these components offer excellent inductance stability over a broad temperature range. A gapless structure produces minimally audible (buzz) noise. These inductors have a 3mm or 4mm maximum height and are AEC-Q200 compliant. Panasonic Low-Profile ETQP-M-KV Automotive Power Inductors are ideal as noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability or DC/DC Boost and Buck converters.

ETQ-P Power Choke Coils

Panasonic Electronic Components ETQ-P Power Choke Coils feature high inductance of 109nH to 100µH (no saturation performance limitation due to its metal dust core), low loss due to low RDC (using flat wire), and low buzz noise due to their gapless structure. These high-power inductors offer a surface-mount design with a profile as low as 3mm. Panasonic Electronic Components ETQ-P Power Choke Coils are recommended for DC-DC converters for CPUs in PCs as well as thin on-board power supply modules for servers. Automotive versions are also offered.

ETQ-PxM Automotive Power Choke Coils

Panasonic ETQ-PxM Automotive Power Choke Coils offer high heat resistance and high reliability using a metal composite core. Features include low audible (buzz) noise, shielded construction, temperature stability, and reduced core loss in a high-frequency band. The components are ideal for automotive applications requiring high heat and vibration resistance as well as other strenuous environments, which ensure optimal quality and reliability. Panasonic ETQ-PxM Automotive Power Choke Coils are AEC-Q200 compliant, REACH compliant, and RoHS compliant.

Lighting Controls

Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.