ESE-24CMH1T

Panasonic
667-ESE-24CMH1T
ESE-24CMH1T

製造商:

說明:
探測器開關 Detector Switch, ESE24, 2way type, SPDT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.08 HK$6.08
HK$5.22 HK$52.20
HK$4.87 HK$121.75
HK$4.34 HK$434.00
HK$4.02 HK$1,005.00
HK$3.93 HK$1,965.00
完整捲(訂購多個1000)
HK$3.79 HK$3,790.00
HK$3.75 HK$7,500.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 探測器開關
RoHS:  
0.35 N
10 mA
5 VDC
5 mm
Gull Wing Lead
Reel
Cut Tape
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: CN
照明: Non-Illuminated
安裝風格: PCB Mount
產品類型: Detector Switches
系列: ESE24
原廠包裝數量: 1000
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

Detector Switches

Panasonic Detector Switches are designed to replace the encoders as a cost-effective solution. These switches detect internal mechanical movements and convert those to manual operations. The compact, lightweight devices use a mechanical sliding spring design to ensure consistent signal output. Options include long travel, thin profile, flexible actuation angles, circuit type, and surface-mount or J-bent terminal mounting. Panasonic Detector Switches are available in unidirectional and bidirectional variants.