ERZ-VA5D560

Panasonic
667-ERZ-VA5D560
ERZ-VA5D560

製造商:

說明:
壓敏電阻 ZNR Transient/Surge Absorbers Type D

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,000

庫存:
2,000 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.69 HK$4.69
HK$2.86 HK$28.60
HK$1.82 HK$182.00
HK$1.65 HK$412.50
HK$1.38 HK$690.00
HK$1.21 HK$1,210.00
HK$1.09 HK$2,180.00
HK$0.912 HK$4,560.00
HK$0.88 HK$8,800.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 壓敏電阻
RoHS:  
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
123 V
5 mm
250 A
1.8 J
600 pF
- 40 C
+ 85 C
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: JP
引線間距: 5 mm
產品類型: Varistors
原廠包裝數量: 1000
子類別: Varistors
公司名稱: ZNR
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
BRHTS:
85334012
ECCN:
EAR99

ERZ-V Transient Surge Varistors

Panasonic ERZ-V Transient Surge Varistors feature a wide range of varistor voltages in a compact package, with diameters ranging from 5mm to 20mm. These modules absorb transient overvoltages and offer large withstanding surge current capability as well as large energy-handling capability. The series has an operating temperature range of -40°C to +85°C. Panasonic ERZ-V Transient Surge Varistors are ideal for transistor, diode, IC, thyristor, and TRIAC semiconductor protection. The ERZ-V series is also suitable for surge protection in consumer electronic equipment, home appliances, and communication, measuring, and controller electronics.