ERZ-V14V201CS

Panasonic
667-ERZ-V14V201CS
ERZ-V14V201CS

製造商:

說明:
壓敏電阻 6000A 200V ZNR SURGE ABSORBER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 88

庫存:
88 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.40 HK$7.40
HK$4.41 HK$44.10
HK$2.10 HK$210.00
HK$2.06 HK$412.00
HK$1.89 HK$945.00
HK$1.74 HK$1,740.00
HK$1.67 HK$3,340.00
HK$1.63 HK$8,150.00
HK$1.59 HK$15,900.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 壓敏電阻
RoHS:  
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
14 mm
6 kA
70 J
770 pF
- 40 C
+ 85 C
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: ID
引線間距: 7.5 mm
產品類型: Varistors
原廠包裝數量: 100
子類別: Varistors
公司名稱: ZNR
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
BRHTS:
85334012
ECCN:
EAR99

ERZ-V Transient Surge Varistors

Panasonic ERZ-V Transient Surge Varistors feature a wide range of varistor voltages in a compact package, with diameters ranging from 5mm to 20mm. These modules absorb transient overvoltages and offer large withstanding surge current capability as well as large energy-handling capability. The series has an operating temperature range of -40°C to +85°C. Panasonic ERZ-V Transient Surge Varistors are ideal for transistor, diode, IC, thyristor, and TRIAC semiconductor protection. The ERZ-V series is also suitable for surge protection in consumer electronic equipment, home appliances, and communication, measuring, and controller electronics.