ERJ-PB3B1801V

Panasonic
667-ERJ-PB3B1801V
ERJ-PB3B1801V

製造商:

說明:
厚膜電阻器 - SMD 0603 Anti-Surge Res. 0.1%, 1.8Kohm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15,933

庫存:
15,933 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.15 HK$1.15
HK$0.543 HK$5.43
HK$0.485 HK$48.50
HK$0.403 HK$100.75
HK$0.378 HK$189.00
HK$0.329 HK$329.00
完整捲(訂購多個5000)
HK$0.263 HK$1,315.00
HK$0.255 HK$2,550.00
HK$0.23 HK$5,750.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 厚膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
ERJ-PB
1.8 kOhms
200 mW (1/5 W)
0.1 %
50 PPM / C
- 55 C
+ 155 C
150 V
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
Automotive Grade
Precision Resistors
AEC-Q200
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: JP
安裝風格: PCB Mount
產品: Thick Film Resistors SMD
產品類型: Thick Film Resistors
原廠包裝數量: 5000
子類別: Resistors
技術: Thick Film
終端類型: SMD/SMT
每件重量: 2 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

ERJ-PB3 & ERJ-PB6 Thick Film Chip Resistors

Panasonic ERJ-PB3 and ERJ-PB6 Thick Film Chip Resistors achieve resistance tolerance of ±0.1% with a high-reliability metal glaze that guarantees the temperature coefficient of ±50x10-6/ºC in high resistance up to 1MΩ. Panasonic ERJ-PB3 and -PB6 resistors are suitable for both reflow and flow soldering and are AEC-Q200 qualified and RoHS compliant.

Automotive Resistors

Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification options that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.