ERJ-D2DFR030V

Panasonic
667-ERJ-D2DFR030V
ERJ-D2DFR030V

製造商:

說明:
厚膜電阻器 - SMD 0612 1W 1% 30mOhm AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 5000   多個: 5000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個5000)
HK$1.22 HK$6,100.00

類似產品

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 厚膜電阻器 - SMD
RoHS:  
Reel
ERJ-D2
30 mOhms
1 W
1 %
100 PPM / C
- 55 C
+ 155 C
0612 (Reversed)
1632 (Reversed)
1.6 mm (0.063 in)
3.2 mm (0.126 in)
0.65 mm (0.026 in)
Automotive Grade
Wide-Side Termination
AEC-Q200
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: JP
安裝風格: PCB Mount
產品: Thick Film Resistors SMD
產品類型: Thick Film Resistors
原廠包裝數量: 5000
子類別: Resistors
技術: Thick Film
終端類型: SMD/SMT
每件重量: 13.199 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

ERJ D1和D2低TCR高功率晶圓電阻

Panasonic ERJ D1和D2低TCR高功率晶圓電阻符合RoHS規範、符合AEC-Q200資格且提供10至200Ω電阻範圍。D1晶圓電阻具有2W額定功率,D2電阻提供1W額定功率。這些高功率晶圓電阻憑藉寬終端結構具有高焊接接頭可靠性,適用於小尺寸、高功率電流偵測。Panasonic ERJ D1和D2低TCR高功率晶圓電阻理想適用於-55℃至+155℃運行溫度範圍。

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Automotive Resistors

Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification options that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.