EEU-TA1C472

Panasonic
667-EEU-TA1C472
EEU-TA1C472

製造商:

說明:
鋁質電解電容器 - 徑向插件式 4700uF 16volts AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 58

庫存:
58 可立即送貨
工廠前置作業時間:
27 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$37.73 HK$37.73
HK$27.21 HK$272.10
HK$24.25 HK$1,212.50
HK$20.47 HK$2,047.00
HK$16.44 HK$8,220.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 鋁質電解電容器 - 徑向插件式
RoHS:  
4700 uF
16 VDC
18 mm
31 mm
7.5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
3.27 A
18 mOhms
- 40 C
+ 125 C
Straight
Radial
TA
AEC-Q200
Bulk
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: Electrolytic Capacitors
原廠包裝數量: 100
子類別: Capacitors
公司名稱: OS-CON
類型: Radial Lead Type
每件重量: 12.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

OS-CON™鋁聚合物固態電容器

Panasonic OS-CON™鋁聚合物固態電容器採用鋁和高導電率聚合物材料,具有低ESR、出色的降噪和紋波電流能力。OS-CON鋁聚合物固態電容器產品線由數個系列(SVP、SVPC、SVPF、SVPE、SEP、SEPC和SEPF系列)組成,包括具有在整個額定溫度範圍內壽命長、ESR變化最小的產品。OS-CON系列提供極低的ESR(低至5mΩ),電容範圍為3.3µF至2700µF,紋波電流為7.2A,電壓範圍為2VDC至100VDC

TA Aluminum Electrolytic Capacitors

Panasonic TA Series Aluminum Electrolytic Capacitors offer an endurance of 2000h at 125°C and a heat cycle range of 1000 cycles at -40°C to +125°C. These Panasonic TA capacitors are AEC-Q200 qualified and offer a 10µF to 4700µF capacitance range and 10VDC to 63VDC voltage range.

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.