EEU-FP1E681

Panasonic
667-EEU-FP1E681
EEU-FP1E681

製造商:

說明:
鋁質電解電容器 - 徑向插件式 25VDC 680uF 20% ESR 0.068ohm AECQ200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,807

庫存:
1,807
可立即送貨
在途量:
2,000
預期9/4/2026
工廠前置作業時間:
27
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.92 HK$11.92
HK$5.16 HK$51.60
HK$4.38 HK$438.00
HK$4.13 HK$2,478.00

備用包裝

製造商 元件編號:
包裝:
Ammo Pack
供貨情況:
庫存量
價格:
HK$11.67
最小值:
1

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 鋁質電解電容器 - 徑向插件式
RoHS:  
680 uF
25 VDC
10 mm
16 mm
5 mm
General Purpose Electrolytic Capacitors
4000 Hour
20 %
2.5 A
68 mOhms
- 55 C
+ 105 C
Straight
Radial
FP
AEC-Q200
Bulk
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: MY
損耗因數DF: 0.14
泄漏電流: 170 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 200
子類別: Capacitors
類型: Radial Lead Type Aluminum Electrolytic Capacitor
每件重量: 2.010 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEU-FP Aluminum Electrolytic Capacitors

Panasonic EEU-FP Aluminum Electrolytic Capacitors are radial-lead type capacitors that offer up to 2.5x the ripple current and 60% larger capacitance than similar case-size capacitors. These aluminum electrolytic capacitors provide long life and high endurance of 4000 hours to 5000 hours at 105°C in a through-hole mount package. Panasonic EEU-FP capacitors are AEC-Q200 compliant for automotive applications and other strenuous environments and ensure optimal quality and reliability. Typical applications include DC/DC converters, set-top boxes, LED ballast, audio amplifiers, brushless DC (BLDC) motor controllers, and battery chargers.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.