EEU-FK1C222S

Panasonic
667-EEU-FK1C222S
EEU-FK1C222S

製造商:

說明:
鋁質電解電容器 - 徑向插件式 2200UF 16V 20%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 889

庫存:
889 可立即送貨
工廠前置作業時間:
27 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$24.74 HK$24.74
HK$13.40 HK$134.00
HK$12.33 HK$616.50
HK$11.51 HK$1,151.00
HK$9.54 HK$4,770.00
HK$8.88 HK$8,880.00
HK$8.80 HK$17,600.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 鋁質電解電容器 - 徑向插件式
RoHS:  
2200 uF
16 VDC
16 mm
15 mm
7.5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
1.8 A
- 55 C
+ 105 C
Straight
Radial
FK
AEC-Q200
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: MY
損耗因數DF: 0.2
產品類型: Electrolytic Capacitors
原廠包裝數量: 100
子類別: Capacitors
類型: Aluminum Electrolytic Capacitor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEU-FK系列鋁質電解電容器

Panasonic EEU-FK系列鋁質電解電容器為徑向引線型的連接器,電容範圍介於180 μF至12000 μF。這些鋁質電解電容器具有長使用壽命和高耐用度,105°C下使用壽命長達3000至5000小時。EEU-FK系列電容器符合AEC-Q200標準,具有低阻抗,約比FC系列電容器少10%至30%。  

FK Thru Hole Electrolytic Capacitors

Panasonic FK Series Thru-Hole Aluminum Electrolytic Capacitors offer 3000h to 5000h of endurance at 105°C, are AEC-Q200 qualified, and RoHS compliant. The FK Series features a rated w.v. range of 6.3VDC to 35VDC, a nominal capacitance range of 180μF to 12000μF, a capacitance tolerance of ±20% (120Hz/+20°C), and a DC leakage current of I<0.01CV after 2 minutes.

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.