EEU-EE2E680S

Panasonic
667-EEU-EE2E680S
EEU-EE2E680S

製造商:

說明:
鋁質電解電容器 - 徑向插件式 68uF 250volts AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 14

庫存:
14
可立即送貨
在途量:
300
預期16/4/2026
工廠前置作業時間:
27
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.58 HK$18.58
HK$11.59 HK$115.90
HK$9.95 HK$497.50
HK$8.80 HK$880.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 鋁質電解電容器 - 徑向插件式
RoHS:  
68 uF
250 VDC
16 mm
20 mm
7.5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
1.4 A
- 25 C
+ 105 C
Straight
Radial
EE
AEC-Q200
Bulk
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: MY
損耗因數DF: 0.15
泄漏電流: 1.03 mA
產品類型: Electrolytic Capacitors
原廠包裝數量: 100
子類別: Capacitors
類型: Radial Lead Type
每件重量: 6.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EE Thru Hole Aluminum Electrolytic Capacitors

Panasonic EE Series Thru-Hole Aluminum Electrolytic Capacitors offer a high ripple current (at high frequency) 40% higher than the ED Series. The Panasonic EE Series Capacitors have an endurance of 8000h to 10000h at 105°C and a rated W.V. range of 160VDC to 450VDC.

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.