EEH-ZT1J680P

Panasonic
667-EEH-ZT1J680P
EEH-ZT1J680P

製造商:

說明:
有機聚合鋁電容器 ZT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 377

庫存:
377 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.65 HK$19.65
HK$11.01 HK$110.10
HK$10.11 HK$505.50
HK$9.45 HK$945.00
完整捲(訂購多個500)
HK$8.07 HK$4,035.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 有機聚合鋁電容器
RoHS:  
68 uF
63 VDC
SMD/SMT
10.2 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
25 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
Can
ZT
AEC-Q200
Reel
Cut Tape
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Electrolytic Capacitors
原廠包裝數量: 500
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEH-ZT Hybrid Aluminum Electrolytic Capacitors

Panasonic EEH-ZT Conductive Polymer Hybrid Aluminum Electrolytic Capacitors are SMD, high-temperature reflow AECs offering endurance of 4000 hours of life at +125°C. Panasonic EEH-ZT AECs feature a high withstand voltage range (25V to 63V) and are AEC-Q200 qualified. This capacitor series is ideal for applications demanding high temperatures and high current capability.

Hybrid鋁電解電容器

Panasonic抗震動導電性聚合物混合鋁製電解電容器融合電解與聚合物電容器的優勢,形成具有低ESR、低漏電流、高紋波電流和較小外盒尺寸的產品。該組件是一種電容器,附有採用導電性聚合物與電解液融合而成的電解質。該組件的電壓範圍是25VDC至80VDC、額定電容10µF至470µF、ESR為20mΩ至120mΩ,紋波電流範圍是0.5Arms至4.0Arms。此混合電容器適用於需要小巧和高可靠性組件的自動化設備及基站。Panasonic混合電容器符合AEC-Q200和RoHS規範。

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.