EEH-ZF1E151P

Panasonic
667-EEH-ZF1E151P
EEH-ZF1E151P

製造商:

說明:
有機聚合鋁電容器 25VDC 150uF 20% AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 687

庫存:
687 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.39 HK$14.39
HK$7.25 HK$72.50
HK$6.59 HK$659.00
完整捲(訂購多個500)
HK$5.56 HK$2,780.00
HK$5.01 HK$5,010.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 有機聚合鋁電容器
RoHS:  
150 uF
25 VDC
SMD/SMT
10.5 mm
Aluminum Hybrid Polymer Capacitors
1000 Hour
20 %
27 mOhms
800 mA
- 55 C
+ 150 C
8 mm
Can
ZF
AEC-Q200
Reel
Cut Tape
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: JP
損耗因數DF: 0.14
產品類型: Electrolytic Capacitors
原廠包裝數量: 500
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (tantalum polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (aluminum polymer SMD) line from Panasonic is composed of multiple series that offer extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

Hybrid鋁電解電容器

Panasonic抗震動導電性聚合物混合鋁製電解電容器融合電解與聚合物電容器的優勢,形成具有低ESR、低漏電流、高紋波電流和較小外盒尺寸的產品。該組件是一種電容器,附有採用導電性聚合物與電解液融合而成的電解質。該組件的電壓範圍是25VDC至80VDC、額定電容10µF至470µF、ESR為20mΩ至120mΩ,紋波電流範圍是0.5Arms至4.0Arms。此混合電容器適用於需要小巧和高可靠性組件的自動化設備及基站。Panasonic混合電容器符合AEC-Q200和RoHS規範。

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

ZF Conductive Polymer Hybrid AECs

Panasonic ZF Conductive Polymer Hybrid Aluminum Electrolytic Capacitors (AECs) are AEC-Q200 compliant and capable of operating at high temperatures (1000-hour life at +150°C) with polymer capacitor performance and AEC safety. Panasonic ZF through-hole AECs offer up to 63VDC operating voltage with no voltage derating necessary and feature low leakage current (3µA). The series provides stable characteristics over operating temperature and frequency.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.

EEH-ZF SMD混合鋁質電解電容器

Panasonic EEH-ZF V型SMD混合鋁質電解電容器透過「混合電解質」實現低ESR、高承受電壓及高可靠性。混合電解質由導電聚合物及電解液體組成。SMT EHH-ZF混合電容器提供具有高溫無鉛迴流的標準及抗振動選項。這些組件理想適用於需要低漏電流及高可靠性的應用。