EEH-ZC1E560V

Panasonic
667-EEH-ZC1E560V
EEH-ZC1E560V

製造商:

說明:
有機聚合鋁電容器 25VDC 56uF 125degC VibeProof AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 957

庫存:
957 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$15.86 HK$15.86
HK$10.60 HK$106.00
HK$8.38 HK$419.00
HK$7.52 HK$752.00
HK$6.42 HK$3,210.00
完整捲(訂購多個1000)
HK$6.04 HK$6,040.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 有機聚合鋁電容器
RoHS:  
56 uF
25 VDC
SMD/SMT
5.8 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
50 mOhms
900 mA
- 55 C
+ 125 C
6.3 mm
Vibration-Proof Can
ZC
AEC-Q200
Reel
Cut Tape
MouseReel
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: JP
損耗因數DF: 0.14
引線間距: 1.8 mm
產品類型: Electrolytic Capacitors
原廠包裝數量: 1000
子類別: Capacitors
每件重量: 370 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (tantalum polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (aluminum polymer SMD) line from Panasonic is composed of multiple series that offer extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

抗振電容器

Panasonic抗振電容器可輕鬆用於汽車應用。這些電容器是要求最佳品質及可靠性的嚴苛環境的理想之選。抗振電容器可承受30G,且符合AEC-Q200標準。防振變型件是需要高電容電流能力應用的理想之選。

EEH-ZC Hybrid Aluminum Electrolytic Capacitors

Panasonic EEH-ZC Series Hybrid Aluminum Electrolytic Capacitors (Type V-ZC) are high-temperature capacitors that have an endurance of 4000 hours at +125°C. The EEH-ZC hybrid aluminum electrolytic capacitors from Panasonic are surface mount, conductive polymer capacitors that offer a nominal capacitance range of 10µF to 330µF, voltage range of 25VDC to 63VDC, operating temperature range of -55°C to +125°C, and low ESR and high ripple current (85% over, lower ESR than Current V-TP).

Hybrid鋁電解電容器

Panasonic抗震動導電性聚合物混合鋁製電解電容器融合電解與聚合物電容器的優勢,形成具有低ESR、低漏電流、高紋波電流和較小外盒尺寸的產品。該組件是一種電容器,附有採用導電性聚合物與電解液融合而成的電解質。該組件的電壓範圍是25VDC至80VDC、額定電容10µF至470µF、ESR為20mΩ至120mΩ,紋波電流範圍是0.5Arms至4.0Arms。此混合電容器適用於需要小巧和高可靠性組件的自動化設備及基站。Panasonic混合電容器符合AEC-Q200和RoHS規範。

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.