EEF-JX0E391RB

Panasonic
667-EEFJX0E391RB
EEF-JX0E391RB

製造商:

說明:
有機聚合鋁電容器 2.5VDC 470uF 20% 3mOhm 10200mArms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,525

庫存:
1,525 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$24.99 HK$24.99
HK$15.95 HK$159.50
HK$13.81 HK$1,381.00
HK$12.17 HK$6,085.00
HK$10.85 HK$10,850.00
完整捲(訂購多個3500)
HK$10.36 HK$36,260.00
HK$9.78 HK$68,460.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 有機聚合鋁電容器
RoHS:  
JX
Reel
Cut Tape
MouseReel
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: JP
濕度敏感: Yes
產品類型: Electrolytic Capacitors
原廠包裝數量: 3500
子類別: Capacitors
公司名稱: SP-Cap
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853222000
KRHTS:
8532250000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEF-JX SP-Cap電容器

Panasonic EEF-JX SP-Cap電容器是高溫鋁電解電容器,其設計可在+125°C時提供3000小時的效能。Panasonic EEF-JX SP-Cap電容器的作業溫度範圍為-55°C至+125°C,額定電壓範圍為2.0V至2.5V。此系列亦提供9mΩ的最大等效串聯電阻(ESR)和220µF至470µF的額定電容範圍。

SP-Cap Polymer Aluminum Capacitors

Panasonic SP-Cap Polymer Organic Aluminum Capacitors are surface-mount aluminum electrolytic capacitors that use a conductive polymer as the electrolyte in layered aluminum construction. The SP-Cap product line consists of multiple series' that offer capacitance ranges of up to 560µF, voltage range from 2VDC to 35VDC, and the lowest ESR/impedance in the industry, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are free from temperature drift and DC/AC bias characteristics. In addition, voltage deration is not needed in SP-Caps, as in tantalum capacitors, due to its safety features. Panasonic SP-Caps are the perfect solution for input and output capacitors for various DC/DC converters.