EEF-CX0E331R

Panasonic
667-EEF-CX0E331R
EEF-CX0E331R

製造商:

說明:
有機聚合鋁電容器 330uF 2.5volt

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,924

庫存:
4,924 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.36 HK$4.36
HK$4.29 HK$42.90
完整捲(訂購多個3500)
HK$4.09 HK$14,315.00
HK$3.98 HK$27,860.00
HK$3.86 HK$40,530.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 有機聚合鋁電容器
RoHS:  
330 uF
2.5 VDC
SMD/SMT
7.3 mm
4.3 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
15 mOhms
2.7 A
- 55 C
+ 105 C
2 mm
Molded
CX
Reel
Cut Tape
MouseReel
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: JP
損耗因數DF: 0.06
泄漏電流: 82.5 uA
濕度敏感: Yes
產品類型: Electrolytic Capacitors
原廠包裝數量: 3500
子類別: Capacitors
公司名稱: SP-Cap
每件重量: 130 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532221000
CAHTS:
8532290000
USHTS:
8532250045
JPHTS:
853222000
KRHTS:
8532290000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

SP-Cap Polymer Aluminum Capacitors

Panasonic SP-Cap Polymer Organic Aluminum Capacitors are surface-mount aluminum electrolytic capacitors that use a conductive polymer as the electrolyte in layered aluminum construction. The SP-Cap product line consists of multiple series' that offer capacitance ranges of up to 560µF, voltage range from 2VDC to 35VDC, and the lowest ESR/impedance in the industry, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are free from temperature drift and DC/AC bias characteristics. In addition, voltage deration is not needed in SP-Caps, as in tantalum capacitors, due to its safety features. Panasonic SP-Caps are the perfect solution for input and output capacitors for various DC/DC converters.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

EEF-CX Specialty Polymer Aluminum Capacitors

Panasonic Electronic Components EEF-CX Specialty Polymer Aluminum Capacitors (SP-Caps) are also conductive polymer aluminum capacitors that offer low ESR and excellent noise-absorbing characteristics. Other features of EEF-CX SP-Caps from Panasonic Electronic Components include capacitance range from 100µF to 560µF, voltage range from 2VDC to 6.3VDC, operating temperature range from -40°C to +105°C, and RoHS compliance.