EEE-TP1E272V

Panasonic
667-EEE-TP1E272V
EEE-TP1E272V

製造商:

說明:
鋁質電解電容器 - SMD 25VDC 2200uF 20% SMD AEC-Q200 Vibe Proof

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 500   多個: 125
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個125)
HK$13.73 HK$6,865.00
HK$13.15 HK$13,150.00
HK$12.58 HK$25,160.00

類似產品

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 鋁質電解電容器 - SMD
RoHS:  
2200 uF
25 VDC
18 mm (0.709 in)
19 mm (0.748 in)
3000 Hour
Low ESR Electrolytic Capacitors
20 %
2.6 A
45 mOhms
- 55 C
+ 125 C
19 mm
16.5 mm
TP
AEC-Q200
Reel
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: JP
損耗因數DF: 0.2
泄漏電流: 675 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 125
子類別: Capacitors
終端類型: SMD/SMT
類型: High Ripple Current Aluminium Electrolytic Capacitor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

TP Aluminum Electrolytic Capacitors

Panasonic TP Aluminum Electrolytic Capacitors are ideal for applications in which high capacitance current capability is needed. These devices offer Equivalent Series Resistance (ESR) as low as 32mΩ and capacitance value as high as 3300µF. These capacitors are AEC-Q200 qualified and available in diameters from 6.3mm to 18mm. Panasonic TP Aluminum Electrolytic Capacitors withstand up to 4000 hours endurance at +125°C with standard, high temperature, and vibration-proof options available.

抗振電容器

Panasonic抗振電容器可輕鬆用於汽車應用。這些電容器是要求最佳品質及可靠性的嚴苛環境的理想之選。抗振電容器可承受30G,且符合AEC-Q200標準。防振變型件是需要高電容電流能力應用的理想之選。

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.