EEE-TG1E470V

Panasonic
667-EEE-TG1E470V
EEE-TG1E470V

製造商:

說明:
鋁質電解電容器 - SMD Al Lytic SMT TG 125C Anti-Vib

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 200

庫存:
200 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$13.81 HK$13.81
HK$9.62 HK$96.20
HK$7.05 HK$705.00
HK$6.15 HK$3,075.00
完整捲(訂購多個1000)
HK$5.22 HK$5,220.00
HK$4.82 HK$48,200.00
25,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 鋁質電解電容器 - SMD
RoHS:  
47 uF
25 VDC
1000 Hour
Low ESR Electrolytic Capacitors
20 %
- 40 C
+ 125 C
TG
AEC-Q200
Reel
Cut Tape
MouseReel
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Electrolytic Capacitors
原廠包裝數量: 1000
子類別: Capacitors
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

TG Surface-Mount Aluminum Electrolytic Capacitors

Panasonic TG Surface-Mount Aluminum Electrolytic Capacitors are miniaturized AEC-Q200-compliant capacitors designed for automotive applications. Panasonic TG Aluminum Electrolytic Capacitors are 40% smaller than TA series capacitors and provide 1000 hours to 2000 hours endurance at +125°C. The series features a 10V to 100V rated voltage range and a 10μF to 4700μF capacitance range.

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.