EEE-FT1A102AP

Panasonic
667-EEE-FT1A102AP
EEE-FT1A102AP

製造商:

說明:
鋁質電解電容器 - SMD 1000uF 10volts 8x10.2mm SMD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 534

庫存:
534
可立即送貨
在途量:
4,000
預期21/5/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.54 HK$9.54
HK$4.64 HK$46.40
HK$4.18 HK$418.00
完整捲(訂購多個500)
HK$3.89 HK$1,945.00
HK$3.08 HK$3,080.00
HK$2.85 HK$7,125.00
HK$2.74 HK$13,700.00
HK$2.60 HK$26,000.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 鋁質電解電容器 - SMD
RoHS:  
1000 uF
10 VDC
8 mm (0.315 in)
10.2 mm (0.402 in)
2000 Hour
High Temp Electrolytic Capacitors
20 %
850 mA
80 mOhms
- 55 C
+ 105 C
10.5 mm
FT
AEC-Q200
Reel
Cut Tape
MouseReel
品牌: Panasonic
組裝國家: MY
擴散國: Not Available
原產國: MY
產品類型: Electrolytic Capacitors
原廠包裝數量: 500
子類別: Capacitors
終端類型: SMD/SMT
類型: Aluminum Electrolytic Capacitors FT Type V
每件重量: 880 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Panasonic EEE-FT Series Lower Voltage Electrolytic Capacitors - EXPANSION

Panasonic has expanded the EEE-FT Series Surface Mount Aluminum Electrolytic Capacitors product line to include lower voltage capacitors starting at 6.3V. The new EEE-FT Series from Panasonic also offers smaller size, higher capacitance, and higher ripple current than the original EEE-FT Series.

Panasonic's EEE-FT Series Aluminum Electrolytic Capacitors are surface mount capacitors that offer high temperature lead-free reflow. These miniature capacitors also feature an endurance rating of 2000 hours at 105ºC, low ESR, capacitance value range of 22µF to 820µF, operating temperature range of -55ºC to +105ºC, and RoHS directive compliance. These capacitors are very useful in a wide variety of applications where space is limited and high performance is crucial.
View all EEE-FT Series Aluminum Electrolytic Capacitors

EEE-FT系列鋁電解電容器

PanasonicEEE-FT鋁電解電容器是表面封裝電容器,提供高溫無鉛迴流。這些微型電容器 設有於105ºC 2000小時耐用額定值、低ESR、22µF至820µF電容值範圍、-55ºC至+105ºC操作溫度範圍及符合RoHS指令。這些電容器對各種空間有限、需要高性能的應用十分有用。
瞭解更多

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.