EEE-FKV121XSV

Panasonic
667-EEE-FKV121XSV
EEE-FKV121XSV

製造商:

說明:
鋁質電解電容器 - SMD 35VDC 120uF 20% Anti-Vibe AEC-Q200

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 914

庫存:
914 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.10 HK$11.10
HK$5.49 HK$54.90
HK$4.96 HK$496.00
HK$3.74 HK$1,870.00
完整捲(訂購多個900)
HK$3.53 HK$3,177.00
HK$3.35 HK$6,030.00
HK$3.21 HK$14,445.00
HK$3.04 HK$30,096.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 鋁質電解電容器 - SMD
RoHS:  
120 uF
35 VDC
6.3 mm (0.248 in)
8 mm (0.315 in)
2000 Hour
High Temp Electrolytic Capacitors
20 %
280 mA
340 mOhms
- 55 C
+ 105 C
FKS
AEC-Q200
Reel
Cut Tape
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: JP
損耗因數DF: 0.12
產品類型: Electrolytic Capacitors
原廠包裝數量: 900
子類別: Capacitors
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FKS Aluminum Electrolytic Capacitors

Panasonic FKS Aluminum Electrolytic Capacitors offer a smaller case size with the same performance as the larger conventional type. These capacitors use advanced foil technology with a capacitance range from 10μF to 13000μF and a voltage range from 6.3VDC to 50VDC. Panasonic FKS Aluminum Electrolytic Capacitors are AEC-Q200 qualified and RoHS compliant. Ideal applications include DC-to-DC converters, inverter and rectifier circuits, automotive industries, and power suppliers.

抗振電容器

Panasonic抗振電容器可輕鬆用於汽車應用。這些電容器是要求最佳品質及可靠性的嚴苛環境的理想之選。抗振電容器可承受30G,且符合AEC-Q200標準。防振變型件是需要高電容電流能力應用的理想之選。

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.