EEE-FK1V820SL

Panasonic
667-EEE-FK1V820SL
EEE-FK1V820SL

製造商:

說明:
鋁質電解電容器 - SMD 35VDC 82uF 20% 6x6mm AEC-Q200

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,653

庫存:
3,653 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.10 HK$5.10
HK$2.45 HK$24.50
HK$2.19 HK$219.00
HK$1.73 HK$865.00
完整捲(訂購多個1000)
HK$1.61 HK$1,610.00
HK$1.38 HK$2,760.00
HK$1.27 HK$6,350.00
HK$1.20 HK$12,000.00
HK$1.19 HK$29,750.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 鋁質電解電容器 - SMD
RoHS:  
82 uF
35 VDC
6.3 mm (0.248 in)
5.8 mm (0.228 in)
2000 Hour
High Temp Electrolytic Capacitors
20 %
240 mA
360 mOhms
- 55 C
+ 105 C
FKS
AEC-Q200
Reel
Cut Tape
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: MY
損耗因數DF: 0.12
產品類型: Electrolytic Capacitors
原廠包裝數量: 1000
子類別: Capacitors
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEE無鹵鋁電解電容器

Panasonic EEE無鹵鋁電解電容器是一種無鹵、環保的電解電容器,具有低阻抗及低等效串聯電阻/大紋波電流。Panasonic EEE無鹵鋁電解電容器包括高溫回流版本。所有無鹵鋁電解電容器均具有長使用壽命(在+105°C下可承受2000小時)及寬電壓範圍(6.3VDC至50VDC或100VDC)。

FKS Aluminum Electrolytic Capacitors

Panasonic FKS Aluminum Electrolytic Capacitors offer a smaller case size with the same performance as the larger conventional type. These capacitors use advanced foil technology with a capacitance range from 10μF to 13000μF and a voltage range from 6.3VDC to 50VDC. Panasonic FKS Aluminum Electrolytic Capacitors are AEC-Q200 qualified and RoHS compliant. Ideal applications include DC-to-DC converters, inverter and rectifier circuits, automotive industries, and power suppliers.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.