EEE-FH1A681L

Panasonic
667-EEE-FH1A681L
EEE-FH1A681L

製造商:

說明:
鋁質電解電容器 - SMD 10VDC 680uF 20% Halogen Free AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,999

庫存:
1,999 可立即送貨
工廠前置作業時間:
29 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.34 HK$11.34
HK$5.63 HK$56.30
HK$5.10 HK$510.00
完整捲(訂購多個500)
HK$4.24 HK$2,120.00
HK$3.53 HK$8,825.00
HK$3.39 HK$16,950.00
HK$3.24 HK$32,400.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 鋁質電解電容器 - SMD
RoHS:  
680 uF
10 VDC
10 mm (0.394 in)
10.2 mm (0.402 in)
10000 Hour
High Temp Electrolytic Capacitors
20 %
850 mA
150 mOhms
- 55 C
+ 105 C
FH
AEC-Q200
Reel
Cut Tape
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: MY
損耗因數DF: 0.3
產品類型: Electrolytic Capacitors
原廠包裝數量: 500
子類別: Capacitors
終端類型: SMD/SMT
類型: Halogen-Free Long Life Aluminum Electrolytic Capacitor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEE-FH Aluminum Electrolytic Capacitors

Panasonic EEE-FH Aluminum Electrolytic Capacitors offer a 6.3VDC to 100VDC voltage range, 680μF maximum capacitance rating, and AEC-Q200 compliance. These capacitors feature high-temperature reflow, making them highly reliable and durable solutions for critical environments. The featured low ESR capability ensures EEE-FH series capacitors have exceptional performance and stability in high-frequency circuits. These are environmentally friendly alternatives to solutions requiring high temperatures and a long life. Panasonic EEE-FH Aluminum Electrolytic Capacitors have an endurance of 10,000 hours at +105°C, offering 40% to 100% longer life compared to EEE-FK series.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.