EEE-1EA221UP

Panasonic
667-EEE-1EA221UP
EEE-1EA221UP

製造商:

說明:
鋁質電解電容器 - SMD 220uF 25V

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,286

庫存:
1,286
可立即送貨
在途量:
5,500
預期16/4/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.84 HK$5.84
HK$2.72 HK$27.20
HK$2.43 HK$243.00
完整捲(訂購多個500)
HK$1.92 HK$960.00
HK$1.72 HK$1,720.00
HK$1.54 HK$3,850.00
HK$1.49 HK$7,450.00
HK$1.42 HK$14,200.00
HK$1.41 HK$35,250.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 鋁質電解電容器 - SMD
RoHS:  
220 uF
25 VDC
8 mm (0.315 in)
10.5 mm (0.413 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
230 mA
- 40 C
+ 85 C
10.2 mm
S
AEC-Q200
Reel
Cut Tape
MouseReel
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: MY
損耗因數DF: 0.16
泄漏電流: 3 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 500
子類別: Capacitors
終端類型: SMD/SMT
每件重量: 1.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532221000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

S Series AEC-Q200 Aluminum Electrolytic Capacitors

Panasonic S Series Aluminum Electrolytic Capacitors are AEC-Q200-qualified, surface-mount AECs. Panasonic S Series Capacitors offer 2000 hours endurance (+85°C) and a 4V to 100V voltage range. The series provides 1μF to 1500μF capacitance and ±20% capacitance tolerance. These AECs are RoHS compliant and include a vibration-proof (30G) version.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.