ECW-H8333HA

Panasonic
667-ECW-H8333HA
ECW-H8333HA

製造商:

說明:
薄膜電容器 0.033uF 800volts 3% MPP L/S=12.5mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,274

庫存:
1,274 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.21 HK$9.21
HK$6.04 HK$60.40
HK$5.04 HK$504.00
HK$4.18 HK$2,090.00
HK$3.67 HK$3,670.00
HK$3.22 HK$9,660.00
HK$3.08 HK$15,400.00
HK$3.07 HK$30,700.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 薄膜電容器
RoHS:  
33 nF
800 VDC
Radial
Polypropylene (PP)
12.5 mm (0.492 in)
15.7 mm (0.618 in)
8.4 mm (0.331 in)
RF Microwave Film Capacitors
3 %
2 Pin
12.8 mm (0.504 in)
Straight
- 40 C
+ 105 C
ECWH(A)
Bulk
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Film Capacitors
原廠包裝數量: 100
子類別: Capacitors
每件重量: 1.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

ECWH(A) Metallized Polypropylene Film Capacitors

Panasonic ECWH(A) Series Metallized Polypropylene Film Capacitors are designed for high frequency and current applications. The ECWH(A) Series Metallized Polypropylene Film Caps from Panasonic are small in size and offer excellent frequency characteristics, low loss, and low hum sound noise. ECWH(A) series caps have capacitance range from 0.010µF to 0.047µF, 800VDC rated voltage, and operating temperature range from -40°C to +105°C.

ECW Metallized Plastic Film Capacitors

Panasonic Electronic Components ECW series Metallized Plastic Film Capacitors are small, low loss polypropylene capacitors with excellent frequency characteristics and low hum. The capacitors are available in 250VDC, 450VDC, and 630VDC, and 800VDC with a capacitance range from 0.1µF to 6.8µF (250VDC, 450VDC, and 630VDC), and from 0.010µF to 0.047µF (800VDC). Applications for the ECW series include Lighting Control, Inverter Circuits, Active Filter Circuits, Snubber Circuits, High Frequency, and High Current Circuits.

Stacked Metallized Film Capacitors

Panasonic Stacked Metallized Film Capacitors small in size and large in capacitance. The low ESR capacitors feature a tight capacitance tolerance with stable capacitance vs frequent voltage. Panasonic Stacked Metallized Film Capacitors are available in a voltage range of 16VDC to 3000VDC and a capacitance range of .0001µF to 6.8µF, depending on the series. Target markets include audio, telecommunication, and lighting.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Lighting Controls

Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.