ECA-1AHG472B

Panasonic
667-ECA-1AHG472B
ECA-1AHG472B

製造商:

說明:
鋁質電解電容器 - 徑向插件式 Al Lytic Cap Radial NHG Series 105C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 711

庫存:
711 可立即送貨
工廠前置作業時間:
27 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.14 HK$14.14
HK$8.38 HK$83.80
HK$6.86 HK$686.00
完整捲(訂購多個500)
HK$5.10 HK$2,550.00
HK$4.04 HK$4,040.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 鋁質電解電容器 - 徑向插件式
RoHS:  
4700 uF
10 VDC
12.5 mm
25 mm
5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
1.26 A
- 55 C
+ 105 C
Straight
Radial
NHG
AEC-Q200
Reel
Cut Tape
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: MY
封裝/外殼: Radial, Can
產品類型: Electrolytic Capacitors
原廠包裝數量: 500
子類別: Capacitors
類型: Radial Lead Type
每件重量: 4.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

NHG Aluminum Electrolytic Capacitors

Panasonic NHG Series Aluminum Electrolytic Capacitors offer an endurance of 1000h to 2000h at 105°C and are RoHS directive compliant. The Panasonic NHG series offers a 1µF to 2200µF capacitance range and a 6.3VDC to 450VDC voltage range.