25SVT100M

Panasonic
667-25SVT100M
25SVT100M

製造商:

說明:
有機聚合鋁電容器 25VDC 100uF 20% 1010mA 24mOhm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 629

庫存:
629
可立即送貨
在途量:
1,000
預期16/7/2026
工廠前置作業時間:
26
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$16.03 HK$16.03
HK$9.62 HK$96.20
HK$9.54 HK$477.00
HK$8.47 HK$4,235.00
完整捲(訂購多個1000)
HK$6.38 HK$6,380.00
HK$6.18 HK$12,360.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 有機聚合鋁電容器
RoHS:  
100 uF
25 VDC
SMD/SMT
6.9 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
24 mOhms
1.01 A
- 55 C
+ 125 C
8 mm
Can
SVT
Reel
Cut Tape
MouseReel
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: JP
損耗因數DF: 0.12 %
泄漏電流: 500 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 1000
子類別: Capacitors
公司名稱: OS-CON
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

OS-CON™鋁聚合物固態電容器

Panasonic OS-CON™鋁聚合物固態電容器採用鋁和高導電率聚合物材料,具有低ESR、出色的降噪和紋波電流能力。OS-CON鋁聚合物固態電容器產品線由數個系列(SVP、SVPC、SVPF、SVPE、SEP、SEPC和SEPF系列)組成,包括具有在整個額定溫度範圍內壽命長、ESR變化最小的產品。OS-CON系列提供極低的ESR(低至5mΩ),電容範圍為3.3µF至2700µF,紋波電流為7.2A,電壓範圍為2VDC至100VDC

OS-CON™ SVT聚合物鋁質固態電容器

Panasonic OS-CON™ SVT聚合物鋁質固態電容器可提供較寬的電容範圍(18µF至2700µF)並在+125°C下使用壽命可達2000小時。Panasonic OS-CON SVT電容器非常適合用於需要高溫及高耐受性的環境。OS-CON電容器採用鋁和高導電率聚合物材料,具有低ESR、出色的降噪和紋波電流能力。OS-CON零件使用壽命長久,且ESR在整個額定溫度範圍內的變化幅度極小。

Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (tantalum polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (aluminum polymer SMD) line from Panasonic is composed of multiple series that offer extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.