16SVPA39MAA

Panasonic
667-16SVPA39MAA
16SVPA39MAA

製造商:

說明:
有機聚合鋁電容器 16v 39uf 6.3x5.9mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 79

庫存:
79 可立即送貨
工廠前置作業時間:
42 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.84 HK$11.84
HK$8.20 HK$82.00
HK$6.04 HK$604.00
HK$5.06 HK$2,530.00
完整捲(訂購多個1000)
HK$4.72 HK$4,720.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 有機聚合鋁電容器
RoHS:  
39 uF
16 VDC
SMD/SMT
5.9 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
35 mOhms
2.04 A
- 55 C
+ 105 C
6.3 mm
Can
SVPA
Reel
Cut Tape
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Electrolytic Capacitors
原廠包裝數量: 1000
子類別: Capacitors
公司名稱: OS-CON
每件重量: 270 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

OS-CON™鋁聚合物固態電容器

Panasonic OS-CON™鋁聚合物固態電容器採用鋁和高導電率聚合物材料,具有低ESR、出色的降噪和紋波電流能力。OS-CON鋁聚合物固態電容器產品線由數個系列(SVP、SVPC、SVPF、SVPE、SEP、SEPC和SEPF系列)組成,包括具有在整個額定溫度範圍內壽命長、ESR變化最小的產品。OS-CON系列提供極低的ESR(低至5mΩ),電容範圍為3.3µF至2700µF,紋波電流為7.2A,電壓範圍為2VDC至100VDC

Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (tantalum polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (aluminum polymer SMD) line from Panasonic is composed of multiple series that offer extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Lighting Controls

Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.