LR03XWA

Panasonic Industrial Devices
658-LR03XW
LR03XWA

製造商:

說明:
民用電池與相機用電池 AAA SIZE 1.5V ALK BUTTON TOP

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
9,900
預期2/3/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.29 HK$3.29
HK$2.71 HK$27.10
HK$2.38 HK$59.50
HK$2.25 HK$225.00
HK$2.10 HK$525.00
HK$1.98 HK$990.00
HK$1.92 HK$1,920.00
HK$1.80 HK$4,500.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 民用電池與相機用電池
RoHS:  
Non-Rechargeable
AAA
1.5 V
Alkaline
Button Top (Extending)
44.5 mm
10.5 mm
品牌: Panasonic Industrial Devices
產品類型: Consumer Battery & Photo Battery
系列: Alkaline
原廠包裝數量: 500
子類別: Battery
零件號別名: AM-4PI LR03XWA/BXU
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8506100090
ECCN:
EAR99

Consumer & Photo Batteries

Panasonic Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications, including cylindrical CR lithium batteries for use in cameras. These batteries from Panasonic vary from 1.5 to 9V output voltage and come in a range of battery sizes.

Battery Types

Panasonic batteries include a variety of types for a wide array of applications. Metal Hydride Batteries offer up to three times the capacity of same-size standard Nickel Cadmium batteries. Coin Cell Batteries include lithium and rechargeable lithium alloy cells featuring high energy density. Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications and industries, including cylindrical CR lithium batteries for use in cameras. Electronic Batteries are cylindrical lithium and pin-type lithium batteries for power supplies, LEDs, and other applications. Sealed Lead Acid Batteries are valve-regulated rechargeable batteries. Amorphous Silicon Solar Cells offer high voltage output, can be virtually any shape and can be affixed to a wide variety of materials.