EKMC2606811K

Panasonic Industrial Devices
769-EKMC2606811K
EKMC2606811K

製造商:

說明:
板機接口移動感應器和位置傳感器 High Density Long Distance

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 50

庫存:
50 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$132.59 HK$132.59
HK$111.71 HK$558.55
HK$103.82 HK$1,038.20
HK$94.20 HK$2,355.00
HK$87.63 HK$4,381.50
HK$81.38 HK$8,138.00
HK$72.99 HK$36,495.00
HK$71.27 HK$71,270.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 板機接口移動感應器和位置傳感器
RoHS:  
Motion Sensor
14.5 m
Analog
170 uA
3 VDC
5.5 VDC
+ 60 C
- 20 C
Through Hole
Motion
Tray
品牌: Panasonic Industrial Devices
輸出電流: 100 uA
產品類型: Board Mount Motion & Position Sensors
系列: PaPIRs Motion Sensor,PaPIRs Plus
原廠包裝數量: 50
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

PaPIR PLUS感測器

Panasonic Industrial Devices PaPIR PLUS Sensors combine easy integration, high reliability, and environmentally friendly materials. The Panasonic PIR motion sensors (PaPIRs) provide different series for battery-operated devices and digital and analog outputs for battery-free devices. The devices are available in various lens colors, including white, black, and pearl white.

Motion & Position Sensors

Panasonic Motion and Position Sensors are built for low-profile applications and provide a long sensor life. These sensors are suitable for detecting the angle and rotating axes. Accelerometers, board-mount sensors, and tilt switches are for industrial and everyday use.