EKMB1312811K

Panasonic Industrial Devices
769-EKMB1312811K
EKMB1312811K

製造商:

說明:
板機接口移動感應器和位置傳感器 Flat Wide

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$152.32 HK$152.32
HK$128.40 HK$642.00
HK$119.35 HK$1,193.50
HK$108.34 HK$2,166.80
HK$100.70 HK$6,042.00
HK$93.54 HK$9,354.00
HK$83.84 HK$41,920.00
HK$82.61 HK$82,610.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 板機接口移動感應器和位置傳感器
RoHS:  
Motion Sensor
5.9 m
Digital
6 uA
2.3 VDC
4 VDC
+ 60 C
- 20 C
Through Hole
Motion
Tray
品牌: Panasonic Industrial Devices
輸出電流: 100 uA
產品類型: Board Mount Motion & Position Sensors
系列: PaPIRs Motion Sensor,PaPIRs Plus
原廠包裝數量: 20
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

PaPIR PLUS感測器

Panasonic Industrial Devices PaPIR PLUS Sensors combine easy integration, high reliability, and environmentally friendly materials. The Panasonic PIR motion sensors (PaPIRs) provide different series for battery-operated devices and digital and analog outputs for battery-free devices. The devices are available in various lens colors, including white, black, and pearl white.

Motion & Position Sensors

Panasonic Motion and Position Sensors are built for low-profile applications and provide a long sensor life. These sensors are suitable for detecting the angle and rotating axes. Accelerometers, board-mount sensors, and tilt switches are for industrial and everyday use.