DSP1A-DC24V-R

Panasonic Industrial Devices
769-DSP1A-DC24V-R
DSP1A-DC24V-R

製造商:

說明:
通用繼電器 1 Form A 24VDC 1 Form A 8A 250VAC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
150
預期17/6/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$63.13 HK$63.13
HK$59.18 HK$591.80
HK$52.61 HK$1,315.25
HK$49.98 HK$2,499.00
HK$47.35 HK$4,735.00
HK$44.39 HK$11,097.50
HK$42.83 HK$21,415.00
HK$41.43 HK$41,430.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 通用繼電器
RoHS:  
Power Relays
Polarized
24 VDC
1 Form A (SPST-NO)
8 A
Solder Pin
Through Hole
250 VAC, 125 VDC
Solder Pin
Non-Latching
1.92 kOhms
12.5 mA
Silver Tin Oxide (AgSnO)
20.2 mm
11 mm
10.5 mm
Tube
品牌: Panasonic Industrial Devices
合規: UR, CSA, VDE
組裝國家: Not Available
擴散國: Not Available
原產國: JP
功率消耗: 300 mW
產品類型: General Purpose Relays
原廠包裝數量: 50
子類別: Relays
每件重量: 4.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

DSPx General Purpose Relays

Panasonic DSPx General Purpose Relays are small polarized power relays with different contact arrangements (1a,2a, and 1a1b) and high switching capability. These general-purpose relays are compact in size, 11mm x 20.2mm x 10.5mm dimensions, with high contact ratings, and feature high breakdown voltage and high sensitivity. The DSPx relays come with a sealed construction that allows automatic washing. These DSPx relays operate at large surge withstand voltage up to 5000V, and PC board sockets are also available for ease of replacement. Panasonic DSPx General Purpose Relays are ideal for offices and industrial electronic devices, office equipment, measuring instruments, and terminal devices of information processing equipment.