CM1a-R-P-24V

Panasonic Industrial Devices
769-CM1A-R-P-24V
CM1a-R-P-24V

製造商:

說明:
汽車繼電器 CM Automotive R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$38.72 HK$38.72
HK$36.25 HK$362.50
HK$28.93 HK$1,446.50
HK$27.70 HK$2,770.00
HK$27.37 HK$6,842.50
HK$26.39 HK$13,195.00
HK$25.40 HK$25,400.00
HK$24.91 HK$62,275.00
5,000 報價

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 汽車繼電器
24 V
1 Form A (SPST-NO)
15 A
96 Ohms
125 mA
28 V
PCB Mount
Silver Alloy (Ag)
CM
20 mm
15 mm
22 mm
品牌: Panasonic Industrial Devices
觸點終端: Solder Terminal
組裝國家: Not Available
擴散國: Not Available
原產國: JP
功率消耗: 2 W
產品類型: Automotive Relays
原廠包裝數量: 50
子類別: Relays
類型: Micro ISO Relay
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536411090

CM Automotive Relays

Panasonic CM Automotive Relays offers Micro‑ISO form-factor relays that deliver robust performance in a compact package. These relays are available in sealed or flux‑tight protective constructions. The CM automotive relays feature a wide lineup of 1 Form A (SPST) or 1 Form C (SPDT) contact arrangements. These relays provide a built-in resistor option for coil protection against EMF and high heat resistance up to 125°C. The CM automotive relays are ideal for fan motors, heaters, head lamps, air compressors, ABS, blower fans, and defoggers.