AYF533265T

Panasonic Industrial Devices
769-AYF533265T
AYF533265T

製造商:

說明:
FFC和FPC連接器 .5A 50VAC/DC 32 pins .5mm pitch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
17 週 工廠預計生產時間。
最少: 5000   多個: 5000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個5000)
HK$13.40 HK$67,000.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: FFC和FPC連接器
RoHS:  
Connectors
32 Position
0.5 mm
SMD/SMT
Right Angle
Dual Contact
Gold
500 mA
Y5BW
- 55 C
+ 85 C
Reel
品牌: Panasonic Industrial Devices
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: FFC & FPC Connectors
原廠包裝數量: 5000
子類別: FFC & FPC Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FFC & FPC Connectors

Panasonic FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm. These connectors offer mechanical design freedom with double top and bottom contacts that eliminate the need of using different connectors (with either top or bottom contacts).

Connectors

Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.