AXE524127

Panasonic Industrial Devices
679-AXE524127
AXE524127

製造商:

說明:
板對板及夾層連接器 Narrow Pitch Connect (Board to FPC) 0.4mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,217

庫存:
4,217 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.45 HK$9.45
HK$8.03 HK$80.30
HK$7.17 HK$179.25
HK$6.82 HK$682.00
HK$6.40 HK$1,600.00
HK$6.09 HK$3,045.00
HK$5.80 HK$5,800.00
HK$5.48 HK$13,700.00
HK$5.17 HK$25,850.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 板對板及夾層連接器
RoHS:  
Sockets
24 Position
0.4 mm (0.016 in)
2 Row
Solder
Vertical
0.8 mm, 1 mm
300 mA
60 V
- 55 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
A4S
Cut Tape
品牌: Panasonic Industrial Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TH
易燃性等級: UL 94 V-0
絕緣電阻: 1 GOhms
安裝風格: SMD/SMT
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 5000
子類別: Board to Board & Mezzanine Connectors
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Connectors

Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.