ARD10024C

Panasonic Industrial Devices
769-ARD10024C
ARD10024C

製造商:

說明:
同軸開關 RD coaxial swit

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,828.38 HK$3,828.38
HK$3,280.36 HK$16,401.80
HK$3,133.14 HK$31,331.40
HK$3,032.52 HK$75,813.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 同軸開關
SPDT
18 GHz
24 VDC
Quick Connect
1.5
0.5 dB
60 dB
品牌: Panasonic Industrial Devices
照明: Non-Illuminated
阻抗: 50 Ohms
定位數: 2 Position
產品類型: Coaxial Switches
系列: ARD
原廠包裝數量: 1
子類別: Switches
終端機間距: 3.5 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

ARD Series 26.5GHz Coaxial Switches

Panasonic ARD Series 26.5GHz Coaxial Switches are offered in SPDT, transfer, and SP6T types with excellent high-frequency characteristics (50Ω, up to 26.5GHz). These switches feature high sensitivity with an expected electrical life of at least 5 x 106. The series has an ambient temperature range of -55°C to +85°C. Typical applications for Panasonic ARD coaxial switches are broadcasting and video equipment, communication equipment, measuring equipment, and various inspection jigs.