AQY2C1R3P1X

Panasonic Industrial Devices
769-AQY2C1R3P1X
AQY2C1R3P1X

製造商:

說明:
固態繼電器 - PCB安裝 PCB Mount 40V 0.1A 1-2pin side CC TSON 1 Form A Cx

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1000)
HK$88.61 HK$88,610.00
2,000 報價

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 固態繼電器 - PCB安裝
RoHS:  
Reel
SMD/SMT
100 mA
40 VAC
1 Form A (SPST-NO)
SON-4
200 uA
- 40 C
+ 85 C
1.95 mm (0.077 in)
1.8 mm (0.071 in)
0.8 mm (0.031 in)
AQY
品牌: Panasonic Industrial Devices
組裝國家: Not Available
擴散國: Not Available
原產國: JP
絕緣電壓: 200 V
濕度敏感: Yes
Pd - 功率消耗 : 250 mW
產品: Solid State Relays
產品類型: SSR - Solid State Relays
原廠包裝數量: 1000
子類別: Relays
終端類型: Solder Pad
公司名稱: PhotoMOS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
ECCN:
EAR99

AQY2C PhotoMOS®

Panasonic AQY2C PhotoMOS® are relays that are approximately 46% smaller than SON relays to provide space savings and high-density mounting. The internal switching mechanism contains an oscillation circuit as well as a built-in capacitor coupled isolation driver IC. This differs from traditional PhotoMOS products that use optical coupled isolation. The Panasonic AQY2C PhotoMOS series features a maximum 0.2mA input current, 3V to 5V voltage drive, and an operating temperature of -40°C to +105°C. Typical applications include measuring equipment, telecommunication equipment, and security equipment.

PhotoMOS®

Panasonic PhotoMOS® are MOSFET-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. Panasonic PhotoMOS products are available in various 4-, 6-, 8-, and 16-pin packages. Applications include test and measurement, instrumentation, security, medical, data communications, automotive, railway and traffic signals, and industrial machines.

AQY PhotoMOS®

Panasonic AQY PhotoMOS® are relays that provide low CxR values and improved on-resistance and come in a board-space-saving miniaturized package. The AQY series features an LED turned on by a set voltage applied to input pins. The LED light is detected by the photocell, which creates a voltage differential between the cells. The signal is optically isolated from the load. The voltage differential at the photocells switches the dual MOSFET, which, in turn, switches the load circuit. This Panasonic AQY PhotoMOS series serves a variety of applications, including measurement and test equipment, telecommunications and broadcasting equipment, medical equipment, and more.