AQY221R2S

Panasonic Industrial Devices
769-AQY221R2S
AQY221R2S

製造商:

說明:
固態繼電器 - PCB安裝 250mA 40V 4PIN C X R10

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,089

庫存:
2,089 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$35.26 HK$35.26
HK$33.04 HK$330.40
HK$32.39 HK$647.80
HK$28.28 HK$1,414.00
HK$27.70 HK$2,770.00
HK$26.63 HK$5,326.00
HK$26.55 HK$13,275.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$42.58
最小值:
1

相似產品

Panasonic Industrial Devices AQY221R2SX
Panasonic Industrial Devices
固態繼電器 - PCB安裝 40v 250mA SOP Form A Norm-Open

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 固態繼電器 - PCB安裝
RoHS:  
Tube
PCB Mount
250 mA
40 VAC, 40 VDC
1 Form A (SPST-NO)
1.25 VDC
SOP-4
Photo MOSFET
50 mA
- 40 C
+ 85 C
4.4 mm (0.173 in)
4.3 mm (0.169 in)
2.1 mm (0.083 in)
AQY
品牌: Panasonic Industrial Devices
組裝國家: JP
擴散國: Not Available
原產國: JP
輸入輸出分離計算法: Optocoupler
絕緣電壓: 500 V
濕度敏感: Yes
產品: Solid State Relays
產品類型: SSR - Solid State Relays
原廠包裝數量: 100
子類別: Relays
終端類型: SMD/SMT
公司名稱: PhotoMOS
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

PhotoMOS®

Panasonic PhotoMOS® are MOSFET-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. Panasonic PhotoMOS products are available in various 4-, 6-, 8-, and 16-pin packages. Applications include test and measurement, instrumentation, security, medical, data communications, automotive, railway and traffic signals, and industrial machines.

AQY PhotoMOS®

Panasonic AQY PhotoMOS® are relays that provide low CxR values and improved on-resistance and come in a board-space-saving miniaturized package. The AQY series features an LED turned on by a set voltage applied to input pins. The LED light is detected by the photocell, which creates a voltage differential between the cells. The signal is optically isolated from the load. The voltage differential at the photocells switches the dual MOSFET, which, in turn, switches the load circuit. This Panasonic AQY PhotoMOS series serves a variety of applications, including measurement and test equipment, telecommunications and broadcasting equipment, medical equipment, and more.