ALQ112

Panasonic Industrial Devices
769-ALQ112
ALQ112

製造商:

說明:
通用繼電器 LQ Relay

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 861

庫存:
861
可立即送貨
在途量:
1,150
預期6/3/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.93 HK$10.93
HK$9.78 HK$97.80
HK$9.29 HK$232.25
HK$9.04 HK$452.00
HK$7.77 HK$777.00
HK$7.13 HK$2,139.00
HK$6.96 HK$3,480.00
HK$6.83 HK$6,830.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 通用繼電器
RoHS:  
Power Relays
Compact
12 VDC
1 Form C (SPDT-NO, NC)
10 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Solder Pin
Non-Latching
360 Ohms
33.3 mA
Silver Nickel (AgNi)
LQ
20 mm
10 mm
16 mm
Bulk
品牌: Panasonic Industrial Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TH
功率消耗: 400 mW
產品類型: General Purpose Relays
原廠包裝數量: 100
子類別: Relays
每件重量: 7 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

ALQ Non-Polarized Power Relays

Panasonic ALQ Non-Polarized Power Relays are compact with a 10A rating and 1 Form A and 1 Form C contact arrangements. These small power relays offer dimensions of 10mm x 20mm x 16mm and operate in an ambient temperature range of -40°C to +85°C. Other features include 8000V surge voltage and 4000V breakdown voltage between contacts and coil. The Panasonic ALQ series is suitable for use in industrial equipment and household appliances such as air conditioners, refrigerators, and microwave ovens.