ADJH22024

Panasonic Industrial Devices
667-ADJH22024
ADJH22024

製造商:

說明:
通用繼電器 24V 50A 1 Coil Reverse polarity

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
26 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$79.90 HK$79.90
HK$67.32 HK$673.20
HK$67.24 HK$3,362.00
HK$62.39 HK$15,597.50

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 通用繼電器
RoHS:  
Power Relays
Latching Relay
24 V
1 Form A (SPST-NO)
50 A
Solder Pin
Through Hole
480 VAC
Latching
Silver Tin Oxide (AgSnO)
DJ
39 mm
15 mm
30.2 mm
Bulk
品牌: Panasonic Industrial Devices
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最大開關電流: 50 A
產品類型: General Purpose Relays
原廠包裝數量: 50
子類別: Relays
每件重量: 31 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536694040
JPHTS:
8536410002
MXHTS:
85366999
BRHTS:
85364100
ECCN:
EAR99

DJ-H Latching Relays

Panasonic DJ-H Latching Relays are available in single-coil or double-coil variants with an electronic ballast rating of 20A at 277VAC/347VAC. The operating power is 1000mW for single-coil latching relays and 2000mW for double-coil latching relays. These relays are designed for building automation, IoT switching actuators, lighting, and motor loads. Panasonic DJ-H Latching Relays feature a 50A switching current, high-inrush capability, low-coil power consumption, flux-resistant construction, and support manual switching operation. Typical applications include lighting, shutter and sunblind control, industrial control, and power distribution units (PDUs).

Solar Storage Solutions

Panasonic Solar Storage Solutions feature relays that are ideal for reducing energy consumption for commercial and residential use. These relay families from Panasonic help capture energy and store it to perform operations in the future. These solar storage systems involve converting many forms of energy, including electrical potential energy or kinetic energy, into cost-effective storable formats for short- and long-term use. Solar inverter systems are also used to convert the direct current (DC) of a photovoltaic (PV) solar panel into an alternating current (AC). This is then fed into commercial and residential electrical grids. Panasonic offers a variety of relays designed to optimize solar storage system performance.