ABS1411549

Panasonic Industrial Devices
769-ABS1411549
ABS1411549

製造商:

說明:
微動/押扣開關 ABS (BS) Turquo

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 72

庫存:
72 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$26.22 HK$26.22
HK$21.70 HK$217.00
HK$20.14 HK$503.50
HK$19.07 HK$953.50
HK$16.60 HK$1,660.00
HK$15.70 HK$7,850.00
HK$14.80 HK$14,800.00
HK$14.30 HK$71,500.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 微動/押扣開關
RoHS:  
ABS
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Lever
100 mA
125 VAC
30 VDC
1.47 N
Solder Terminal
PCB Mount
IP67
致動器長度: 17.85 mm
品牌: Panasonic Industrial Devices
觸點材料: Copper Nickel
組裝國家: Not Available
擴散國: Not Available
原產國: JP
照明: Non-Illuminated
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Snap Action Switches
原廠包裝數量: 100
子類別: Switches
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99

EV Charging Solutions

Panasonic offers a wide range of electronic components and devices that support charge control, communication, and human interface device requirements for electric vehicle (EV) charging applications. The demand for EV Charging Solutions increases as the EV market grows, and these EV solutions from Panasonic contribute to global environmental health concerns by reducing pollution.

ABS Sealed Subminiature Snap-Action Switches

Panasonic ABS Sealed Subminiature Snap-Action Switches are compact and offer high sealing performance. The switches feature elastomer double-molding technology, which contributes to steady sealing quality. The ABS series provides superior operating position precision. Typical applications for Panasonic ABS Sealed Subminiature Snap-Action Switches include automotive, vacuum cleaners, air purifiers, gas cooking ranges, and personal hygiene systems.