GX-F15AI-P-R

Panasonic Industrial Automation
658-GX-F15AI-P-R
GX-F15AI-P-R

製造商:

說明:
近接感測器 - 工業用 Inductive Prox, 15mm Rectangular Front Sensing, PNP, NO, 1M Flexible cable, Different Frequency

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$419.22 HK$419.22
HK$383.96 HK$3,839.60

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 近接感測器 - 工業用
RoHS:  
Inductive
5 mm
PNP-NO
Cable Mount
Cable
1 m
12 VDC
24 VDC
GX-F
品牌: Panasonic Industrial Automation
組裝國家: Not Available
擴散國: Not Available
原產國: JP
外殼材料: Polybutylene Terephthalate (PBT)
IP額定值: IP68, IP68G
最高頻率: 250 Hz
最高工作溫度: + 70 C
最低工作溫度: - 25 C
產品類型: Proximity Sensor
原廠包裝數量: 1
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536509004
ECCN:
EAR99

GX-F Rectangular Inductive Proximity Sensors

Panasonic Industrial Automation GX-F Rectangular-Shaped Inductive Proximity Sensors offer front sensing, a long stable sensing range, and NPN or PNP open-collector transistor output. These front-sensing modules are designed to provide excellent temperature characteristics with stable sensing regardless of the time of day or weather season. The GX-F sensors have a wide field of view with easy-to-view indicators and include mutual interference prevention when two or more sensors are installed in parallel or face-to-face. Panasonic Industrial Automation GX-F Rectangular-Shaped Inductive Proximity Sensors are designed for durability, resisting shock, vibrations, oil, and water with IP68 and IP68G protection available. The sensors include metal sleeves to prevent damage caused by over-tightening, and a wider conductor thickness enables easier wiring. Applications include muting control of light curtains and positioning metal pallets and equipment.