EX-19EB-R

Panasonic Industrial Automation
658-EX-19EB-R
EX-19EB-R

製造商:

說明:
光電感測器 THRU, Narrow beam, SIDE, NPN, VR, D-ON, 1000mm, 12-24VDC, Flexible cable

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,150.80 HK$1,150.80
HK$1,038.68 HK$10,386.80

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 光電感測器
RoHS:  
Through-Beam
1 m
Red LED
NPN
Cable
2 m
12 VDC
24 VDC
- 25 C
+ 55 C
品牌: Panasonic Industrial Automation
組裝國家: Not Available
擴散國: Not Available
原產國: JP
IP額定值: IP67
工作電源電壓: 12 VDC to 24 VDC
產品類型: Photoelectric Sensors
系列: EX-10
原廠包裝數量: 1
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536509000
ECCN:
EAR99

EX-10 Ultra-Slim Photoelectric Sensors

Panasonic Industrial Automation EX-10 Ultra-Slim Photoelectric Sensors offer a built-in amplifier in a slim package size that is only 3.5mm thick and IP67 waterproof rated. These flexible sensors include side- and front-sensing options for the thru-beam version and a front-sensing type for the diffuse reflective variant. Other features include high-speed 0.5ms response time, an inverter countermeasure circuit, and up to 35% reduced power consumption compared to conventional sensors. The modules are mountable with M3 screws and use a red LED for easy beam alignment and a bright two-color indicator with orange for operation and green for stability. Sensor options include background suppression, sensing range, and bend-resistant cables. Panasonic Industrial Automation EX-10 Ultra-Slim Photoelectric Sensors are ideal for the positioning of PCBs, checking for the absence of capacitors in trays, and detecting ICs, wafer cassettes, and more.