DP-101-M

Panasonic Industrial Automation
658-DP-101-M
DP-101-M

製造商:

說明:
壓力感測器 - 工業用 DEGITAL PRESSURE, STD VERSION, M5 SHORT PORT TYPE, NPN, -100.0 TO +100KPa LOW-PRESSURE TYPE, M5 FEMALE + R(PT)1/8 MALE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1
預期6/4/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$879.54 HK$879.54

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 壓力感測器 - 工業用
RoHS:  
Sensors
- 100 kPa to + 100 kPa
Gauge
Analog
Female - M5, Male - 3.18mm NPT
Panel Mount
12 VDC to 24 VDC
品牌: Panasonic Industrial Automation
組裝國家: Not Available
擴散國: Not Available
原產國: TH
IP額定值: IP40
最高工作溫度: + 50 C
最低工作溫度: - 10 C
封裝: Bulk
產品類型: Industrial Pressure Sensors
系列: DP-100
原廠包裝數量: 1
子類別: Sensors
電源電壓 - 最大值: 24 V
電源電壓 - 最小值: 12 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
9026201100
ECCN:
EAR99

DP-100 Dual Display Digital Pressure Sensors

Panasonic Industrial Automation DP-100 Dual Display Digital Pressure Sensors feature superior visibility with a dual three-color display (red, green, and orange). The 30mm square display enables users to simultaneously check the current and threshold values, so the threshold value can be set and checked smoothly without switching to another screen mode. These highly accurate and reliable modules offer high resolution and repeatability, enhanced power circuitry, analog output with long-distance transmission, and a copy function to save time and reduce errors. The DP-100 sensors are equipped with an eco mode for lower power consumption, and the three operation modes are easy to understand and set up.