AFP0RC32MT

Panasonic Industrial Automation
658-AFP0RC32MT
AFP0RC32MT

製造商:

說明:
PLC控制器 FP0R Control Unit, 16in, 16Tr. NPN out with RS485 port, 32K , USB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,263.34 HK$3,263.34
HK$2,937.01 HK$29,370.10

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: PLC控制器
RoHS:  
Ultra Compact Controller
16 Input
16 Output
DIN Rail Mount
10 V
- 10 V
USB
FP0R
0 C
+ 55 C
品牌: Panasonic Industrial Automation
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品類型: PLC Controllers
原廠包裝數量: 1
子類別: Controllers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537100003
ECCN:
EAR99

FP0R Programmable Controllers

Panasonic Industrial Automation FP0R Programmable Controllers provide both large data memory and program capacity in a pocket-size package. These compact controllers provide high-speed processing of 80ns/step, and the data register and program capacity each offer 32K steps maximum. The FP0R series features improved performance and extended functions. A USB tool port is included as standard equipment and is capable of high-speed program transfer with USB 2.0. Additional options include multi-axis control modules without expansion units and battery-less automatic backup of all data. Because of their compact size, Panasonic Industrial Automation FP0R Programmable Controllers are ideally suited for small switching cabinets and other locations with limited space.