AFP0HC32P

Panasonic Industrial Automation
658-AFP0HC32P
AFP0HC32P

製造商:

說明:
PLC控制器 FP0H CPU 24 VDC, I/O 16/16, 64K Steps

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,959.50 HK$5,959.50
HK$5,363.55 HK$53,635.50

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: PLC控制器
RoHS:  
Ethernet PLC
16 Input
16 Output
DIN Rail Mount
24 VDC
Bluetooth, Ethernet, USB, WiFi
FP0H
0 C
+ 55 C
品牌: Panasonic Industrial Automation
組裝國家: Not Available
擴散國: Not Available
原產國: JP
封裝: Bulk
產品類型: PLC Controllers
原廠包裝數量: 1
子類別: Controllers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537100003
ECCN:
EAR99

AFP0HC32ET Programmable Logic Controllers (PLCs)

Panasonic Industrial Automation AFP0HC32ET Programmable Logic Controllers (PLCs) provide 32 (input: 16, output: 16) controllable I/O points and built-in flash ROM program memory. These PLCs offer built-in dual Ethernet ports and multiple interfaces that connect with various devices. The program capacity of these PLCs is 24k/32k/40k/64k steps. The AFP0HC32ET PLCs feature a 24VDC rated voltage, 170mA current consumption, and a 4ms (20.4VDC) and 10ms (24VDC or higher) allowed momentary power-off time. These PLCs operate from a 20.4VDC to 28.8VDC voltage range and a 0°C to 55°C temperature range. The AFP0HC32ET PLC is free from corrosive gases and excessive dust. Typical applications include inspection equipment, coaters, laser scanners, rotary cutters, printing machines, and inserters.