SMT-1324-TW-12V-R-T/R

PUI Audio
665-SMT1324TW12VRT/R
SMT-1324-TW-12V-R-T/R

製造商:

說明:
揚聲器及變頻器 SURFACE MOUNT TRANSDUCR 12VP-P40MA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 3500   多個: 3500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3500)
HK$9.54 HK$33,390.00

商品屬性 屬性值 選擇屬性
PUI Audio
產品類型: 揚聲器及變頻器
Transducers
Electromechanical
Board Mount
87 dBA
Square
SMD/SMT
- 30 C
+ 70 C
8.5 mm
8.5 mm
4 mm
品牌: PUI Audio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 70 mA
尺寸: 8.5 mm L x 8.5 mm W x 4 mm H
高度: 4 mm
封裝: Reel
產品類型: Speakers & Transducers
系列: SMT-13
原廠包裝數量: 3500
子類別: Audio Devices
額定電壓: 5 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).