SMT-0440-S-R

PUI Audio
665-SMT-0440-S-R
SMT-0440-S-R

製造商:

說明:
揚聲器及變頻器 EM 70dB 4000Hz 3 v6k Side Fire

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,518

庫存:
1,518 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$29.43 HK$29.43
HK$23.18 HK$231.80
HK$21.13 HK$528.25
HK$19.73 HK$986.50
HK$18.41 HK$1,841.00
HK$18.25 HK$4,562.50
HK$18.00 HK$9,000.00
完整捲(訂購多個3000)
HK$18.00 HK$54,000.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
PUI Audio
產品類型: 揚聲器及變頻器
RoHS:  
Transducers
Electromagnetic
Board Mount
4 kHz
70 dBA
17 Ohms
Square
Gullwing Lead
- 20 C
+ 70 C
4 mm
4 mm
2 mm
品牌: PUI Audio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 90 mA
尺寸: 4 mm L x 4 mm W x 2 mm H
高度: 2 mm
高度 – 英吋: 0.079 in
高度 – 毫米: 2 mm
長度 – 英吋: 0.157 in
長度 – 毫米: 4 mm
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Speakers & Transducers
自諧振頻率: 4 kHz
系列: SMT-0440
原廠包裝數量: 3000
子類別: Audio Devices
額定電壓: 3 V
寬度 – 英吋: 0.157 in
寬度 – 毫米: 4 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8531801000
CAHTS:
8543700000
USHTS:
8531809041
ECCN:
EAR99

SMT-0440 Surface-Mount Transducers

PUI Audio SMT-0440 Surface-Mount Transducers are 20% smaller than the SMT-0540 transducers, adding sound to even smaller devices. Both the side-firing SMT-0440-S-R and the top-firing SMT-0440-T-R feature overall dimensions of 4mm wide x 4mm deep x 2mm high to accommodate crowded PCBs. PUI Audio SMT-0440 Surface-Mount Transducers are built to be powered by a 2V0-p to 4V0-p square wave, and each device is capable of producing a 70dB, 4kHz tone (measured at 10cm) while consuming no more than 90mA.

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).